+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FBBMW20

Car loudspeaker enclosure; MDF; grey melange; 250mm; BMW; 14l


Manufacturer: BASSER

Manufacturer part number:
FBBMW20
TME Symbol:
OBGL.BMW.11

Specification

Manufacturer
BASSER
Type of car audio accessories
car loudspeaker enclosure
Material
MDF
Colour
grey melange
Loudspeaker size
250mm
Loudspeaker depth
128mm
Application - car brand
BMW
Application - car model
BMW X5 (E53) 1999->2006
Application - loudspeaker localisation
BMW X5 trunk, right wheel arch
Housing capacity
14l
Plating material
fabric
Kind of case
closed
Caution!
  • Recommended installation by professionals
Gross weight6.0376 kg
See other products in this category: Loudspeaker Enclosures BASSER,
*
FBBMW20
4 in TME stock
Net price for quantities from 1 pcs - 148.08 USDGross price for quantities from 1 pcs - 148.08 USD
Net price for quantities from 2 pcs - 128.34 USDGross price for quantities from 2 pcs - 128.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs