+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BASSER | |
Type of car audio accessories | car loudspeaker enclosure | |
Material | MDF | |
Colour | grey melange | |
Loudspeaker size | 300mm | |
Loudspeaker depth | 170mm | |
Grooving | 324mm | |
Application - car brand | BMW | |
Application - car model | BMW 5 (E39) sedan 1996->2003 | |
Application - loudspeaker localisation | BMW 5 (E39) sedan trunk | |
Housing capacity | 30l | |
Plating material | fabric | |
Kind of case | closed |