+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FBBMW06

Car loudspeaker enclosure; MDF; black melange; 200mm; BMW; 8l


Manufacturer: BASSER

Manufacturer part number:
FBBMW06
TME Symbol:
OBGL.BMW.20

Specification

Manufacturer
BASSER
Type of car audio accessories
car loudspeaker enclosure
Material
MDF
Colour
black melange
Loudspeaker size
200mm
Loudspeaker depth
143mm
Application - car brand
BMW
Application - car model
BMW 3 (E46) 2000->2004
Application - loudspeaker localisation
BMW 3 (E46) Compact trunk left wheel arch
Housing capacity
8l
Plating material
fabric
Kind of case
closed
Caution!
  • Recommended installation by professionals
Gross weight3.72 kg
See other products in this category: Loudspeaker Enclosures BASSER,
*
FBBMW06
0 in TME stock
Net price for quantities from 1 pcs - 82.01 USDGross price for quantities from 1 pcs - 82.01 USD
Net price for quantities from 2 pcs - 71.08 USDGross price for quantities from 2 pcs - 71.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.