+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FBBMW23

Car loudspeaker enclosure; MDF; black melange; 250mm; BMW; 17l

Manufacturer: BASSER

Manufacturer part number:
FBBMW23
TME Symbol:
OBGL.BMW.21

Specification

Manufacturer
BASSER
Type of car audio accessories
car loudspeaker enclosure
Material
MDF
Colour
black melange
Loudspeaker size
250mm
Loudspeaker depth
152mm
Application - car brand
BMW
Application - car model
BMW 5 (G30) 2017->
Application - loudspeaker localisation
BMW 5 (G30) sedan rear seat armrest
Housing capacity
17l
Plating material
fabric
Kind of case
closed
Caution!
  • Recommended installation by professionals
Gross weight8.27 kg
See other products in this category: Loudspeaker Enclosures BASSER,
*
FBBMW23
1 in TME stock
Net price for quantities from 1 pcs - 156.98 USDGross price for quantities from 1 pcs - 156.98 USD
Net price for quantities from 2 pcs - 136.05 USDGross price for quantities from 2 pcs - 136.05 USD
No. of pieces (Multiplicity: 1)