+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FBBMW02

Car loudspeaker enclosure; MDF; black melange; 3x200mm; BMW; 25l


Manufacturer: BASSER

Manufacturer part number:
FBBMW02
TME Symbol:
OBGL.BMW.22

Specification

Manufacturer
BASSER
Type of car audio accessories
car loudspeaker enclosure
Material
MDF
Colour
black melange
Loudspeaker size
3x200mm
Application - car brand
BMW
Application - car model
BMW X6 (F16) 2014->
Application - loudspeaker localisation
BMW X6 trunk, spare wheel recess
Housing capacity
25l
Plating material
fabric
Kind of case
closed
Caution!
  • Recommended installation by professionals
Gross weight24 kg
See other products in this category: Loudspeaker Enclosures BASSER,
*
FBBMW02
1 in TME stock
Net price for quantities from 1 pcs - 247.45 USDGross price for quantities from 1 pcs - 247.45 USD
Net price for quantities from 3 pcs - 214.46 USDGross price for quantities from 3 pcs - 214.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts