+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FBBMW25

Car loudspeaker enclosure; MDF; black melange; 2x250m; BMW; 18l


Manufacturer: BASSER

Manufacturer part number:
FBBMW25
TME Symbol:
OBGL.BMW.23

Specification

Manufacturer
BASSER
Type of car audio accessories
car loudspeaker enclosure
Material
MDF
Colour
black melange
Loudspeaker size
2x250m
Loudspeaker depth
1260mm
Application - car brand
BMW
Application - car model
BMW X5 (G05) 2018->
Application - loudspeaker localisation
BMW X5 trunk, right wheel arch
Housing capacity
18l
Plating material
fabric
Kind of case
closed
Caution!
  • Recommended installation by professionals
Gross weight14.95 kg
See other products in this category: Loudspeaker Enclosures BASSER,
*
FBBMW25
0 in TME stock
Net price for quantities from 1 pcs - 227.65 USDGross price for quantities from 1 pcs - 227.65 USD
Net price for quantities from 2 pcs - 197.30 USDGross price for quantities from 2 pcs - 197.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.