+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BASSER | |
Type of car audio accessories | car loudspeaker enclosure | |
Material | MDF | |
Colour | black melange | |
Loudspeaker size | 250mm | |
Loudspeaker depth | 180mm | |
Grooving | 272mm | |
Application - car brand | BMW | |
Application - car model | BMW X4 (F98) 2018-> | |
Application - loudspeaker localisation | BMW X4 trunk, left wheel arch | |
Housing capacity | 15l | |
Plating material | fabric | |
Kind of case | closed |