+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FBBMW31

Car loudspeaker enclosure; MDF; black; 232mm; Grooving: 272mm; BMW


Manufacturer: BASSER

Manufacturer part number:
FBBMW31
TME Symbol:
OBGL.BMW.31

Specification

Manufacturer
BASSER
Type of car audio accessories
car loudspeaker enclosure
Material
MDF
Colour
black
Loudspeaker size
232mm
Loudspeaker depth
170mm
Grooving
272mm
Application - car brand
BMW
Application - car model
BMW M3 (G80)
Application - loudspeaker localisation
BMW M3 (G80) trunk
Housing capacity
15l
Kind of case
closed
Caution!
  • Recommended installation by professionals
Gross weight3.577 kg
Certificates
See other products in this category: Loudspeaker Enclosures BASSER,
*
FBBMW31
1 in TME stock
Net price for quantities from 1 pcs - 209.97 USDGross price for quantities from 1 pcs - 209.97 USD
Net price for quantities from 2 pcs - 181.97 USDGross price for quantities from 2 pcs - 181.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.