+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FBCHEV01

Car loudspeaker enclosure; MDF; black melange; 250mm; Chevrolet


Manufacturer: BASSER

Manufacturer part number:
FBCHEV01
TME Symbol:
OBGL.CHEVROLET.01

Specification

Manufacturer
BASSER
Type of car audio accessories
car loudspeaker enclosure
Material
MDF
Colour
black melange
Loudspeaker size
250mm
Loudspeaker depth
105mm
Grooving
266mm
Application - car brand
Chevrolet
Application - car model
Chevrolet Captiva 2011->
Application - loudspeaker localisation
Chevrolet Captiva trunk, spare wheel recess
Housing capacity
20l
Plating material
fabric
Kind of case
closed
Caution!
  • Recommended installation by professionals
Gross weight9.845 kg
See other products in this category: Loudspeaker Enclosures BASSER,
*
FBCHEV01
1 in TME stock
Net price for quantities from 1 pcs - 132.99 USDGross price for quantities from 1 pcs - 132.99 USD
Net price for quantities from 2 pcs - 115.26 USDGross price for quantities from 2 pcs - 115.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.