+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FBKOLO02

Car loudspeaker enclosure; MDF; grey melange; 250mm; 15l


Manufacturer: BASSER

Manufacturer part number:
FBKOLO02
TME Symbol:
OBGL.KOLO.01

Specification

Manufacturer
BASSER
Type of car audio accessories
car loudspeaker enclosure
Material
MDF
Colour
grey melange
Loudspeaker size
250mm
Loudspeaker depth
132mm
Grooving
270mm
Application - loudspeaker localisation
trunk, spare wheel recess
Housing capacity
15l
Plating material
fabric
Kind of case
closed
Body dimensions
Ø540x140mm
Caution!
  • Recommended installation by professionals
Dimensions
Gross weight7.977 kg
See other products in this category: Loudspeaker Enclosures BASSER,
*
FBKOLO02
1 in TME stock
Net price for quantities from 1 pcs - 135.21 USDGross price for quantities from 1 pcs - 135.21 USD
Net price for quantities from 2 pcs - 117.18 USDGross price for quantities from 2 pcs - 117.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.