+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FBSKOD02

Car loudspeaker enclosure; MDF; grey; 250mm; Grooving: 286mm; 15l


Manufacturer: BASSER

Manufacturer part number:
FBSKOD02
TME Symbol:
OBGL.OCTAVIA.01

Specification

Manufacturer
BASSER
Type of car audio accessories
car loudspeaker enclosure
Material
MDF
Colour
grey
Loudspeaker size
250mm
Loudspeaker depth
165mm
Grooving
286mm
Application - car brand
Škoda
Application - car model
Škoda Octavia I kombi
Application - loudspeaker localisation
Škoda Octavia II trunk, left wheel arch
Housing capacity
15l
Plating material
fabric
Kind of case
closed
Caution!
  • Recommended installation by professionals
Gross weight7.6995 kg
See other products in this category: Loudspeaker Enclosures BASSER,
*
FBSKOD02
0 in TME stock
Net price for quantities from 1 pcs - 127.65 USDGross price for quantities from 1 pcs - 127.65 USD
Net price for quantities from 2 pcs - 110.63 USDGross price for quantities from 2 pcs - 110.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs