+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FBOPEL07

Car loudspeaker enclosure; MDF; black melange; 200mm; Opel; 8l


Manufacturer: BASSER

Manufacturer part number:
FBOPEL07
TME Symbol:
OBGL.OPEL.06

Specification

Manufacturer
BASSER
Type of car audio accessories
car loudspeaker enclosure
Material
MDF
Colour
black melange
Loudspeaker size
200mm
Loudspeaker depth
132mm
Grooving
218mm
Application - car brand
Opel
Application - car model
Opel Vectra C Kombi 2002->2008
Application - loudspeaker localisation
Opel Vectra C trunk, left wheel arch
Housing capacity
8l
Plating material
fabric
Kind of case
closed
Caution!
  • Recommended installation by professionals
Gross weight200 g
See other products in this category: Loudspeaker Enclosures BASSER,
*
FBOPEL07
0 in TME stock
Net price for quantities from 1 pcs - 92.83 USDGross price for quantities from 1 pcs - 92.83 USD
Net price for quantities from 2 pcs - 80.46 USDGross price for quantities from 2 pcs - 80.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.