+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

FBVW06

Car loudspeaker enclosure; MDF; black; 250mm; Grooving: 272mm; VW


Manufacturer: BASSER

Manufacturer part number:
FBVW06
TME Symbol:
OBGL.VW.10

Specification

Manufacturer
BASSER
Type of car audio accessories
car loudspeaker enclosure
Material
MDF
Colour
black
Loudspeaker size
250mm
Loudspeaker depth
132mm
Grooving
272mm
Application - car brand
VW
Application - car model
VW Golf VI wagon 2008->2013, VW Golf V wagon 2003->2009
Application - loudspeaker localisation
VW Golf VI wagon trunk, right wheel arch, VW Golf V wagon trunk, right wheel arch
Housing capacity
15l
Plating material
fabric
Kind of case
closed
Caution!
  • Recommended installation by professionals
Gross weight6.2 kg
See other products in this category: Loudspeaker Enclosures BASSER,
*
FBVW06
2 in TME stock
Net price for quantities from 1 pcs - 130.98 USDGross price for quantities from 1 pcs - 130.98 USD
Net price for quantities from 2 pcs - 113.52 USDGross price for quantities from 2 pcs - 113.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs