+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BASSER | |
Type of car audio accessories | car loudspeaker enclosure | |
Material | MDF | |
Colour | grey melange | |
Loudspeaker size | 300mm | |
Loudspeaker depth | 168mm | |
Application - car brand | VW | |
Application - car model | VW Jetta V 2005/08->2010/10 | |
Application - loudspeaker localisation | VW Jetta trunk, left wheel arch | |
Housing capacity | 22l | |
Plating material | fabric | |
Kind of case | closed |