+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

A 11 HF RO

Enclosure: junction box; X: 85mm; Y: 85mm; Z: 40mm; polyetylene; IP55


Manufacturer: OBO BETTERMANN

Manufacturer part number:
A 11 HF RO
TME Symbol:
OBO-2000164

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
85mm
Dimension Y
85mm
Dimension Z
40mm
Mounting
for wall mounting, wall mount
Enclosure material
polyetylene
IP rating
IP55
Version
with membrane cable glands
Body colour
black
Manufacturer series
A 11
Cover colour
red
Mechanical impact resistance
IK07
Enclosure description
12 x gland
Caution!
  • without connectors
Gross weight44.39 g
Certificates
EAN code4012195820390
See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
A 11 HF RO
186 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.90 USDGross price for quantities from 1 pcs - 2.90 USD
Net price for quantities from 5 pcs - 2.58 USDGross price for quantities from 5 pcs - 2.58 USD
Net price for quantities from 10 pcs - 2.18 USDGross price for quantities from 10 pcs - 2.18 USD
Packaging method by the manufacturer:Bag = 10 pcs