+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UV 80 K

Enclosure: junction box; X: 85mm; Y: 85mm; Z: 45mm; plaster embedded

Manufacturer: OBO BETTERMANN

Manufacturer part number:
UV 80 K
TME Symbol:
OBO-2003112

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
85mm
Dimension Y
85mm
Dimension Z
45mm
Mounting
plaster embedded
Enclosure material
polystyrene
IP rating
IP20
Body colour
black
Kit contents
  • cover
  • mounting screws
Gross weight38.9 g
Certificates
EAN code4012195020479
See other products in this category: Junction boxes OBO BETTERMANN,
*
UV 80 K
35 in TME stock
Net price for quantities from 1 pcs - 2.45 USDGross price for quantities from 1 pcs - 2.45 USD
Net price for quantities from 5 pcs - 2.17 USDGross price for quantities from 5 pcs - 2.17 USD
Net price for quantities from 50 pcs - 2.03 USDGross price for quantities from 50 pcs - 2.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts