+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UV 150 D

Cover; X: 170mm; Y: 170mm; Cover colour: white


Manufacturer: OBO BETTERMANN

Manufacturer part number:
UV 150 D
TME Symbol:
OBO-2003248

Specification

Manufacturer
OBO BETTERMANN
Type of enclosures accessories
cover
Dimension X
170mm
Dimension Y
170mm
Cover colour
white
Cover material
polystyrene
Related items
OBO-2003124
Gross weight48.5 g
Certificates
EAN code4012195024491
See other products in this category: Junction boxes OBO BETTERMANN,
*
UV 150 D
0 in TME stock
Net price for quantities from 1 pcs - 2.23 USDGross price for quantities from 1 pcs - 2.23 USD
Net price for quantities from 5 pcs - 1.99 USDGross price for quantities from 5 pcs - 1.99 USD
Net price for quantities from 10 pcs - 1.68 USDGross price for quantities from 10 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.