+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HE 61-DV-L

Enclosure: junction box; X: 142mm; Y: 71mm; Z: 61mm


Manufacturer: OBO BETTERMANN

Manufacturer part number:
HE 61-DV-L
TME Symbol:
OBO-2003826

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
142mm
Dimension Y
71mm
Dimension Z
61mm
Gross weight61.9 g
EAN code4012196865499
See other products in this category: Junction boxes OBO BETTERMANN,
*
HE 61-DV-L
0 in TME stock
Net price for quantities from 1 pcs - 7.14 USDGross price for quantities from 1 pcs - 7.14 USD
Net price for quantities from 5 pcs - 6.69 USDGross price for quantities from 5 pcs - 6.69 USD
Net price for quantities from 10 pcs - 6.25 USDGross price for quantities from 10 pcs - 6.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.