+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

X16 T LGR

Enclosure: junction box; X: 191mm; Y: 241mm; Z: 126mm; polycarbonate


Manufacturer: OBO BETTERMANN

Manufacturer part number:
X16 T LGR
TME Symbol:
OBO-2005210

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
191mm
Dimension Y
241mm
Dimension Z
126mm
Enclosure material
polycarbonate
IP rating
IP67
Body colour
light grey
Manufacturer series
X
Cover colour
light grey
Cover material
polycarbonate
Gross weight975 g
Certificates
EAN code4012196584475
See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
X16 T LGR
0 in TME stock
Net price for quantities from 1 pcs - 108.10 USDGross price for quantities from 1 pcs - 108.10 USD
Net price for quantities from 5 pcs - 96.09 USDGross price for quantities from 5 pcs - 96.09 USD
Net price for quantities from 10 pcs - 81.07 USDGross price for quantities from 10 pcs - 81.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.