+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

X02 UT G LGR

Enclosure: junction box; X: 95mm; Y: 95mm; Z: 72mm; polycarbonate


Manufacturer: OBO BETTERMANN

Manufacturer part number:
X02 UT G LGR
TME Symbol:
OBO-2005244

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
95mm
Dimension Y
95mm
Dimension Z
72mm
Enclosure material
polycarbonate
IP rating
IP67
Body colour
light grey
Manufacturer series
X
Cover colour
light grey
Cover material
polycarbonate
Gross weight230 g
Certificates
EAN code4012196584550
See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
X02 UT G LGR
0 in TME stock
Net price for quantities from 1 pcs - 28.65 USDGross price for quantities from 1 pcs - 28.65 USD
Net price for quantities from 5 pcs - 25.47 USDGross price for quantities from 5 pcs - 25.47 USD
Net price for quantities from 10 pcs - 21.49 USDGross price for quantities from 10 pcs - 21.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.