+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | OBO BETTERMANN | |
Type of enclosure | junction box | |
Dimension X | 151mm | |
Dimension Y | 191mm | |
Dimension Z | 126mm | |
Enclosure material | polycarbonate | |
IP rating | IP67 | |
Body colour | black | |
Manufacturer series | X | |
Cover colour | black | |
Cover material | polycarbonate |