+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

X16C SW

Enclosure: junction box; X: 191mm; Y: 241mm; Z: 126mm; polycarbonate

Manufacturer: OBO BETTERMANN

Manufacturer part number:
X16C SW
TME Symbol:
OBO-2005610

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
191mm
Dimension Y
241mm
Dimension Z
126mm
Enclosure material
polycarbonate
IP rating
IP67
Body colour
black
Manufacturer series
X
Cover colour
black
Cover material
polycarbonate
Gross weight784 g
Certificates
EAN code4012196580736
See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
X16C SW
0 in TME stock
Net price for quantities from 1 pcs - 72.39 USDGross price for quantities from 1 pcs - 72.39 USD
Net price for quantities from 5 pcs - 64.35 USDGross price for quantities from 5 pcs - 64.35 USD
Net price for quantities from 10 pcs - 54.69 USDGross price for quantities from 10 pcs - 54.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.