+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T 25

Enclosure: junction box; Ø: 80mm; Z: 51mm; polypropylene PP; IP65


Manufacturer: OBO BETTERMANN

Manufacturer part number:
T 25
TME Symbol:
OBO-2007029

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Diameter
80mm
Dimension Z
51mm
Enclosure material
polypropylene PP
IP rating
IP65
Version
with membrane cable glands
Body colour
light grey
Manufacturer series
T 25
Cover colour
light grey
Mechanical impact resistance
IK07
Enclosure description
4 x gland
Caution!
  • without connectors
Gross weight42.8 g
Certificates
EAN code4012195246770
See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
T 25
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.27 USDGross price for quantities from 1 pcs - 2.27 USD
Net price for quantities from 5 pcs - 2.01 USDGross price for quantities from 5 pcs - 2.01 USD
Net price for quantities from 25 pcs - 1.75 USDGross price for quantities from 25 pcs - 1.75 USD
Packaging method by the manufacturer:Bag = 5 pcs