+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | OBO BETTERMANN | |
Type of enclosure | junction box | |
Dimension X | 116mm | |
Dimension Y | 150mm | |
Dimension Z | 67mm | |
Enclosure material | polypropylene PP | |
IP rating | IP66 | |
Body colour | light grey | |
Manufacturer series | T 100 | |
Cover colour | light grey | |
Mechanical impact resistance | IK07 |