+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T 250 RW

Enclosure: junction box; X: 190mm; Y: 240mm; Z: 95mm; IP66; white


Manufacturer: OBO BETTERMANN

Manufacturer part number:
T 250 RW
TME Symbol:
OBO-2007554

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
190mm
Dimension Y
240mm
Dimension Z
95mm
Enclosure material
fiberglass, polypropylene PP
IP rating
IP66
Version
with membrane cable glands
Body colour
white
Manufacturer series
T 250
Cover colour
white
Mechanical impact resistance
IK05
Enclosure description
16 x gland
Caution!
  • without connectors
Gross weight476.8 g
Certificates
EAN code4012195286721

WATCH VIDEO

See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
T 250 RW
1 in TME stock
Net price for quantities from 1 pcs - 21.76 USDGross price for quantities from 1 pcs - 21.76 USD
Net price for quantities from 5 pcs - 19.34 USDGross price for quantities from 5 pcs - 19.34 USD
Net price for quantities from 10 pcs - 16.32 USDGross price for quantities from 10 pcs - 16.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.