+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T 350 RW

Enclosure: junction box; X: 201mm; Y: 285mm; Z: 120mm; IP66; white


Manufacturer: OBO BETTERMANN

Manufacturer part number:
T 350 RW
TME Symbol:
OBO-2007568

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
201mm
Dimension Y
285mm
Dimension Z
120mm
Enclosure material
fiberglass, polypropylene PP
IP rating
IP66
Version
with membrane cable glands
Body colour
white
Manufacturer series
T 350
Cover colour
white
Mechanical impact resistance
IK05
Enclosure description
24 x gland
Caution!
  • without connectors
Gross weight704.4 g
Certificates
EAN code4012195286738

WATCH VIDEO

See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
T 350 RW
15 in TME stock
Net price for quantities from 1 pcs - 59.93 USDGross price for quantities from 1 pcs - 59.93 USD
Net price for quantities from 5 pcs - 53.27 USDGross price for quantities from 5 pcs - 53.27 USD
Net price for quantities from 10 pcs - 44.62 USDGross price for quantities from 10 pcs - 44.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs