+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

T 60 RO-LGR

Enclosure: junction box; X: 114mm; Y: 114mm; Z: 57mm; IP66; T 60

Manufacturer: OBO BETTERMANN

Manufacturer part number:
T 60 RO-LGR
TME Symbol:
OBO-2007638

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
114mm
Dimension Y
114mm
Dimension Z
57mm
Enclosure material
polypropylene PP
IP rating
IP66
Version
with membrane cable glands
Body colour
light grey
Manufacturer series
T 60
Cover colour
red
Mechanical impact resistance
IK07
Enclosure description
7 x gland
Caution!
  • without connectors
Gross weight125.21 g
Certificates
EAN code4012195303275

WATCH VIDEO

See other products in this category: Junction boxes OBO BETTERMANN
*
T 60 RO-LGR
Product withdrawn from the offer
Use the specification table below to search for similar products