+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDB 03 PC

Enclosure: junction box; X: 150mm; Y: 190mm; Z: 125mm; polycarbonate


Manufacturer: OBO BETTERMANN

Manufacturer part number:
SDB 03 PC
TME Symbol:
OBO-2008840

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
150mm
Dimension Y
190mm
Dimension Z
125mm
Enclosure material
polycarbonate
IP rating
IP66
Manufacturer series
SDB
Cover colour
transparent
Mechanical impact resistance
IK07
Kit contents
  • DIN rail
  • screw terminals
Gross weight755.4 g
Certificates
EAN code4012196465743
See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
SDB 03 PC
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 113.53 USDGross price for quantities from 1 pcs - 113.53 USD
Net price for quantities from 5 pcs - 100.92 USDGross price for quantities from 5 pcs - 100.92 USD
Net price for quantities from 10 pcs - 85.15 USDGross price for quantities from 10 pcs - 85.15 USD