+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SDB 09 PC

Enclosure: junction box; X: 241mm; Y: 191mm; Z: 125mm; polycarbonate

Manufacturer: OBO BETTERMANN

Manufacturer part number:
SDB 09 PC
TME Symbol:
OBO-2008848

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
241mm
Dimension Y
191mm
Dimension Z
125mm
Enclosure material
polycarbonate
IP rating
IP66
Manufacturer series
SDB
Cover colour
transparent
Mechanical impact resistance
IK07
Kit contents
  • DIN rail
  • screw terminals
Gross weight1.3171 kg
Certificates
EAN code4012196465767
See other products in this category: Junction boxes OBO BETTERMANN
*
SDB 09 PC
Product withdrawn from the offer
Use the specification table below to search for similar products