+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MX 060503 CR3

Enclosure: multipurpose; X: 58mm; Y: 64mm; Z: 34mm; Mx; aluminium


Manufacturer: OBO BETTERMANN

Manufacturer part number:
MX 060503 CR3
TME Symbol:
OBO-2011378

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
multipurpose
Dimension X
58mm
Dimension Y
64mm
Dimension Z
34mm
Manufacturer series
Mx
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP66
Operating temperature
-40...125°C
Mechanical impact resistance
IK09
Gross weight164.9 g
Certificates
EAN code4012196622603
See other products in this category: Multipurpose Enclosures OBO BETTERMANN,
See other products from this series.:
*
MX 060503 CR3
2 in TME stock
Net price for quantities from 1 pcs - 17.03 USDGross price for quantities from 1 pcs - 17.03 USD
Net price for quantities from 5 pcs - 15.14 USDGross price for quantities from 5 pcs - 15.14 USD
Net price for quantities from 10 pcs - 14.19 USDGross price for quantities from 10 pcs - 14.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts