+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V-TEC VM16+ LGR

Cable gland; M16; 1.5; IP68; polyamide; light grey; V-TEC VM


Manufacturer: OBO BETTERMANN

Manufacturer part number:
V-TEC VM16+ LGR
TME Symbol:
OBO-2022764

Specification

Manufacturer
OBO BETTERMANN
Type of cable accessories
cable gland
Gland thread
M16
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Body colour
light grey
Cable external diameter
4.5...10mm
Thread length
8mm
Kind of thread
metric
Kit contents
nut
Spanner size
22mm
Manufacturer series
V-TEC VM
Operating temperature
-20...65°C
Gross weight7.34 g
Certificates
EAN code4012195860938
See other products in this category: Glands OBO BETTERMANN,
See other products from this series.:
*
V-TEC VM16+ LGR
386 in TME stock
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 5 pcs - 1.11 USDGross price for quantities from 5 pcs - 1.11 USD
Net price for quantities from 50 pcs - 0.96 USDGross price for quantities from 50 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcsCardboard = 50 pcs