+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OBO BETTERMANN | |
Type of cable accessories | cable gland | |
Gland thread | PG11 | |
IP rating | IP68 | |
Body material | polyamide | |
Body colour | light grey | |
Cable external diameter | 3.5...10mm | |
Thread length | 8mm | |
Kind of thread | PG | |
Spanner size | 22mm | |
Manufacturer series | V-TEC PG | |
Operating temperature | -20...65°C |