+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V-TEC PG16 LGR

Cable gland; PG16; IP68; polyamide; light grey; V-TEC PG


Manufacturer: OBO BETTERMANN

Manufacturer part number:
V-TEC PG16 LGR
TME Symbol:
OBO-2024756

Specification

Manufacturer
OBO BETTERMANN
Type of cable accessories
cable gland
Gland thread
PG16
IP rating
IP68
Body material
polyamide
Body colour
light grey
Cable external diameter
7...14mm
Thread length
10mm
Kind of thread
PG
Spanner size
27mm
Manufacturer series
V-TEC PG
Operating temperature
-20...65°C
Caution!
  • without locknut
Gross weight13.5 g
Certificates
EAN code4012195447016
See other products in this category: Glands OBO BETTERMANN,
See other products from this series.:
*
V-TEC PG16 LGR
0 in TME stock
Net price for quantities from 1 pcs - 2.56 USDGross price for quantities from 1 pcs - 2.56 USD
Net price for quantities from 5 pcs - 1.37 USDGross price for quantities from 5 pcs - 1.37 USD
Net price for quantities from 25 pcs - 1.20 USDGross price for quantities from 25 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs