+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

107 V PG16 PVC

Insert for gland; PG16; PVC


Manufacturer: OBO BETTERMANN

Manufacturer part number:
107 V PG16 PVC
TME Symbol:
OBO-2029758

Specification

Manufacturer
OBO BETTERMANN
Type of cable accessories
insert for gland
Size
PG16
Seal material
PVC
Gross weight0.48 g
EAN code4012195167839
See other products in this category: Inserts for Glands OBO BETTERMANN,
*
107 V PG16 PVC
0 in TME stock
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.