+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

108 M32 PS

Stopper; M32; 1.5; polystyrene; light grey; 8mm


Manufacturer: OBO BETTERMANN

Manufacturer part number:
108 M32 PS
TME Symbol:
OBO-2033021

Specification

Manufacturer
OBO BETTERMANN
Type of cable accessories
stopper
Gland thread
M32
Thread pitch
1.5
Body material
polystyrene
Body colour
light grey
Thread length
8mm
Gross weight3.36 g
Certificates
EAN code4012195431299
See other products in this category: Stoppers OBO BETTERMANN,
*
108 M32 PS
90 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.59 USDGross price for quantities from 5 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.46 USD
Packaging method by the manufacturer:
Cardboard = 50 pcs