+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

108 M50 PS

Stopper; M50; 1.5; polystyrene; light grey; 10mm


Manufacturer: OBO BETTERMANN

Manufacturer part number:
108 M50 PS
TME Symbol:
OBO-2033032

Specification

Manufacturer
OBO BETTERMANN
Type of cable accessories
stopper
Gland thread
M50
Thread pitch
1.5
Body material
polystyrene
Body colour
light grey
Thread length
10mm
Gross weight2.5 g
Certificates
EAN code4012195452478
See other products in this category: Stoppers OBO BETTERMANN,
*
108 M50 PS
0 in TME stock
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 5 pcs - 1.51 USDGross price for quantities from 5 pcs - 1.51 USD
Net price for quantities from 25 pcs - 1.31 USDGross price for quantities from 25 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.