+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

108 PG16

Stopper; PG16; polystyrene; light grey; 6.5mm


Manufacturer: OBO BETTERMANN

Manufacturer part number:
108 PG16
TME Symbol:
OBO-2033151

Specification

Manufacturer
OBO BETTERMANN
Type of cable accessories
stopper
Gland thread
PG16
Body material
polystyrene
Body colour
light grey
Thread length
6.5mm
Gross weight1.81 g
Certificates
EAN code4012195170471
See other products in this category: Stoppers OBO BETTERMANN,
*
108 PG16
30 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.30 USDGross price for quantities from 5 pcs - 0.30 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Packaging method by the manufacturer:
Cardboard = 100 pcs