+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

108 PG21

Stopper; PG21; polystyrene; light grey; 8mm


Manufacturer: OBO BETTERMANN

Manufacturer part number:
108 PG21
TME Symbol:
OBO-2033216

Specification

Manufacturer
OBO BETTERMANN
Type of cable accessories
stopper
Gland thread
PG21
Body material
polystyrene
Body colour
light grey
Thread length
8mm
Gross weight3.537 g
Certificates
EAN code4012195170532
See other products in this category: Stoppers OBO BETTERMANN,
*
108 PG21
60 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.36 USDGross price for quantities from 5 pcs - 0.36 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Packaging method by the manufacturer:
Cardboard = 100 pcs