+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

108 PG42

Stopper; PG42; polystyrene; light grey; 10mm

Manufacturer: OBO BETTERMANN

Manufacturer part number:
108 PG42
TME Symbol:
OBO-2033429

Specification

Manufacturer
OBO BETTERMANN
Type of cable accessories
stopper
Gland thread
PG42
Body material
polystyrene
Body colour
light grey
Thread length
10mm
Gross weight2.5 g
Certificates
EAN code4012195170716
See other products in this category: Stoppers OBO BETTERMANN,
*
108 PG42
0 in TME stock
Net price for quantities from 1 pcs - 1.75 USDGross price for quantities from 1 pcs - 1.75 USD
Net price for quantities from 5 pcs - 1.55 USDGross price for quantities from 5 pcs - 1.55 USD
Net price for quantities from 25 pcs - 1.35 USDGross price for quantities from 25 pcs - 1.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.