+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2955 M40

Mounting holder; polypropylene; light grey; W: 57.3mm; H: 51mm


Manufacturer: OBO BETTERMANN

Manufacturer part number:
2955 M40
TME Symbol:
OBO-2149028

Specification

Manufacturer
OBO BETTERMANN
Type of cable accessories
mounting holder
Material
polypropylene
Cable accessories application
for braids, protective tube, protective tubes
Colour
light grey
Width
57.3mm
Height
51mm
Thickness
16mm
Conduit size
39.2
Gross weight8.35 g
Certificates
EAN code4012195584292
See other products in this category: Conduits accessories OBO BETTERMANN,
*
2955 M40
50 in TME stock
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 50 pcs - 0.51 USDGross price for quantities from 50 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 50 pcs