+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

M-QUICK 15-19LGR

Holder; Øbundle : 15÷19mm; polyamide; light grey

Manufacturer: OBO BETTERMANN

Manufacturer part number:
M-QUICK 15-19LGR
TME Symbol:
OBO-2153106

Specification

Manufacturer
OBO BETTERMANN
Type of cable accessories
holder
Bundle diameter
15...19mm
Body material
polyamide
Body colour
light grey
Application
Cable P-clips, for fixing pipes
Gross weight5.55 g
Certificates
EAN code4012195880936
See other products in this category: Cable Holders OBO BETTERMANN,
*
M-QUICK 15-19LGR
400 in TME stock
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 100 pcs