+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2034

Holder; polyamide; light grey; Ømount.hole: 6mm; W: 20mm; L: 166mm


Manufacturer: OBO BETTERMANN

Manufacturer part number:
2034
TME Symbol:
OBO-2205041

Specification

Manufacturer
OBO BETTERMANN
Type of cable accessories
holder
Body material
polyamide
Body colour
light grey
Panel cutout diameter
6mm
Width
20mm
Length
166mm
Cable accessories application
Cable P-clips
Height
19mm
Gross weight11.85 g
Certificates
EAN code4012195211396
See other products in this category: Cable Holders OBO BETTERMANN,
*
2034
10 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.93 USDGross price for quantities from 10 pcs - 0.93 USD
Net price for quantities from 50 pcs - 0.82 USDGross price for quantities from 50 pcs - 0.82 USD
Net price for quantities from 100 pcs - 0.71 USDGross price for quantities from 100 pcs - 0.71 USD
Packaging method by the manufacturer:
Cardboard = 50 pcs