+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CNS 3-D-D

Plug socket strip: protective; Sockets: 3; 255VAC; 16A; black; 2m


Manufacturer: OBO BETTERMANN

Manufacturer part number:
CNS 3-D-D
TME Symbol:
OBO-5092701

Specification

Manufacturer
OBO BETTERMANN
Type of plug socket strip
protective
Number of sockets
3
Max. operating voltage
255V AC
Max. operating current
16A
Colour
black
Power lead length
2m
Overvoltege protection plug socket strip features
  • overvoltage protection
  • Schuko sockets type
Gross weight650 g
Certificates
EAN code4012195952817
See other products in this category: Socket Strips OBO BETTERMANN,
*
CNS 3-D-D
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 178.98 USDGross price for quantities from 1 pcs - 178.98 USD
Net price for quantities from 5 pcs - 167.04 USDGross price for quantities from 5 pcs - 167.04 USD
Net price for quantities from 10 pcs - 155.12 USDGross price for quantities from 10 pcs - 155.12 USD