+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EDK 40 OR

Grommet; elastomer thermoplastic TPE; orange; Øcable: 0÷34mm


Manufacturer: OBO BETTERMANN

Manufacturer part number:
EDK 40 OR
TME Symbol:
OBO-7205679

Specification

Manufacturer
OBO BETTERMANN
Type of cable accessories
grommet
Body material
elastomer thermoplastic TPE
Body colour
orange
Panel thickness
max. 2.2mm
Cable external diameter
0...34mm
IP rating
IP54
Size
M40
Gross weight5.37 g
EAN code4012196280582
See other products in this category: Grommets OBO BETTERMANN,
*
EDK 40 OR
95 in TME stock
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 50 pcs - 0.76 USDGross price for quantities from 50 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs