+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UDHOME2 GVN

Enclosure: junction box; X: 140mm; Y: 140mm; Z: 100mm


Manufacturer: OBO BETTERMANN

Manufacturer part number:
UDHOME2 GVN
TME Symbol:
OBO-7368332

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
140mm
Dimension Y
140mm
Dimension Z
100mm
Enclosure material
stainless steel
Enclosures application
for installation in technical floors
Gross weight2.2 kg
EAN code4012196692477
See other products in this category: Junction boxes OBO BETTERMANN,
*
UDHOME2 GVN
0 in TME stock
Net price for quantities from 1 pcs - 257.40 USDGross price for quantities from 1 pcs - 257.40 USD
Net price for quantities from 5 pcs - 241.41 USDGross price for quantities from 5 pcs - 241.41 USD
Net price for quantities from 10 pcs - 223.82 USDGross price for quantities from 10 pcs - 223.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.