+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

UD GES4-2 7011

Enclosure: junction box; X: 205mm; Y: 222mm; Z: 72mm


Manufacturer: OBO BETTERMANN

Manufacturer part number:
UD GES4-2 7011
TME Symbol:
OBO-7427460

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
205mm
Dimension Y
222mm
Dimension Z
72mm
Enclosure material
stainless steel
Enclosures application
for installation in technical floors
Gross weight2.9 kg
EAN code4012196149087
See other products in this category: Junction boxes OBO BETTERMANN,
*
UD GES4-2 7011
0 in TME stock
Net price for quantities from 1 pcs - 173.39 USDGross price for quantities from 1 pcs - 173.39 USD
Net price for quantities from 5 pcs - 162.56 USDGross price for quantities from 5 pcs - 162.56 USD
Net price for quantities from 10 pcs - 151.72 USDGross price for quantities from 10 pcs - 151.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.