+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1SNA645029R0600

Relay: solid state; Ucntrl: 24VDC; max.230VAC; 1-phase; 2A


Manufacturer: ABB

Manufacturer part number:
1SNA645029R0600
TME Symbol:
OBOA2000-24VDC

Specification

Manufacturer
ABB
Type of relay
solid state
Control voltage
24V DC
Switched voltage
max. 230V AC
Relay variant
1-phase
Mounting
for DIN rail mounting
Switched current, max.
2A
Gross weight25.61 g
Certificates
See other products in this category: One Phase Solid State Relays ABB,
*
1SNA645029R0600
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 77.06 USDGross price for quantities from 1 pcs - 77.06 USD