+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1SNA645026R2300

Relay: solid state; Ucntrl: 230VAC,230VDC; for DIN rail mounting


Manufacturer: ABB

Manufacturer part number:
1SNA645026R2300
TME Symbol:
OBOC2000-230VUC

Specification

Manufacturer
ABB
Type of relay
solid state
Control voltage
230V AC, 230V DC
Mounting
for DIN rail mounting
Relay variant
current source
Electrical connection
screw terminals
Gross weight20 g
Certificates
See other products in this category: DC Solid State Relays ABB,
*
1SNA645026R2300
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 79.23 USDGross price for quantities from 1 pcs - 79.23 USD
Net price for quantities from 10 pcs - 73.95 USDGross price for quantities from 10 pcs - 73.95 USD
Net price for quantities from 20 pcs - 71.30 USDGross price for quantities from 20 pcs - 71.30 USD