+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OD3-600/6000-BLK

Antenna; 5G; 4dBi; for wall mounting; 50Ω; 1.7÷6GHz; N

Manufacturer: MOBILEMARK

Manufacturer part number:
OD3-600/6000-BLK
TME Symbol:
OD3-600/6000-BLK

Specification

Manufacturer
MOBILEMARK
Type of communications modules accessories
antenna
Kind of antenna
5G
Antenna gain
4dBi
Mounting
for wall mounting
Impedance
50Ω
Frequency
1.7...6GHz
Connection
N
Gross weight638.7 g
Certificates
See other products in this category: GSM antennas MOBILEMARK,
*
OD3-600/6000-BLK
1 in TME stock
Net price for quantities from 1 pcs - 165.46 USDGross price for quantities from 1 pcs - 165.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.