+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OD6-2400-BLK

Antenna; ISM,WiFi; 6dBi; for wall mounting; 50Ω; 2.4GHz; N

Manufacturer: MOBILEMARK

Manufacturer part number:
OD6-2400-BLK
TME Symbol:
OD6-2400-BLK

Specification

Manufacturer
MOBILEMARK
Type of communications modules accessories
antenna
Kind of antenna
ISM, WiFi
Antenna gain
6dBi
Mounting
for wall mounting
Impedance
50Ω
Frequency
2.4GHz
Connection
N
Gross weight680.5 g
Certificates
See other products in this category: WiFi/Bluetooth antennas MOBILEMARK,
*
OD6-2400-BLK
0 in TME stock
Net price for quantities from 1 pcs - 144.91 USDGross price for quantities from 1 pcs - 144.91 USD
No. of pieces (Multiplicity: 1)